ECS-2520S33-250-FN-TR
ECS INC. InternationalCrystal Oscillator - 25.000MHz - HCMOS - 3.3V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
描述
The ECS-2520S33-250-FN-TR is a high-performance crystal oscillator operating at a frequency of 25.000MHz. This oscillator is designed for use in a variety of applications, with a voltage rating of 3.3V and a frequency stability of ±10ppm. It offers a wide operating temperature range of -40°C to 85°C and consumes low power at 7mA. The oscillator comes in a compact 4-SMD package measuring 0.098" x 0.079" (2.50mm x 2.00mm), making it ideal for space-constrained designs where precision timing is essential.
Search Keywords: ECS2520S33250FNTR
规格
有存货: 250
可立即发货
已订购:
1,000
可以发货 9/7/26
Minimum Order Quantity: 250
工厂交货期 22 周
English
Chinese
Spanish