ECS-2520MV-500-BN-TR
Crystal Oscillator - 50MHz - Standby - CMOS - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 8mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
描述
The ECS-2520MV-500-BN-TR by ECS INC. INTERNATIONAL is a highly reliable Crystal Oscillator with a frequency of 50MHz. It operates in standby mode and is designed to work with CMOS logic. This oscillator operates within a voltage range of 1.6 to 3.6V and offers a frequency stability of ±50ppm. It can withstand a wide temperature range of -40°C to 85°C, making it suitable for a variety of industrial applications. With a low power consumption of 8mA, it is energy-efficient. This oscillator comes in a compact 4-SMD package measuring 0.098 x 0.079 (2.50mm x 2.00mm), making it ideal for space-constrained designs.
搜索关键词: ECS2520MV500BNTR
规格
常见问题
ECS-2520MV-500-BN-TR 是否符合 RoHS 标准?
是的,ECS-2520MV-500-BN-TR 符合 RoHS 标准。
ECS-2520MV-500-BN-TR 的交货期是多少?
ECS-2520MV-500-BN-TR 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 243
可立即发货
购买全部 243 个现货或常规最小订购数量 500
仅库存批次: 243
最小订购数量: 500
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands