help desk software
ECS-250-20-3X-TR by ecs inc. international
图片仅供参考 - 请查看制造商规格
ECS INC. International 授权经销商

ECS-250-20-3X-TR

Crystal - 25.0000MHz ±30ppm - 20pF - 50 Ohm - ±50ppm -10°C to 70°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ECS-250-20-3X-TR is a miniature low-profile resistance weld type SMD quartz crystal designed for compact electronic applications. It operates in fundamental mode with a frequency range of 12.000 to 40.000 MHz and features a load capacitance of 20 pF, with a maximum frequency tolerance of ±30 ppm at +25°C and frequency stability of ±50 ppm across the operating temperature range of -10°C to +70°C. The crystal exhibits a shunt capacitance of 7 pF maximum, a drive level of 100 µW maximum, and equivalent series resistance (ESR) that varies by frequency band (60 O max for 12–15.999 MHz, 50 O max for 16–29.999 MHz, and 40 O max for 30–40 MHz). This cost-effective, RoHS-compliant component reduces footprint by 50% compared to the CSM-7X package, making it ideal for space-constrained consumer electronics, telecommunications, and industrial timing applications.

搜索关键词: ECS250203XTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ECS INC. International
部件编号:
ECS-250-20-3X-TR
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL

常见问题

ECS-250-20-3X-TR 是否符合 RoHS 标准?

是的,ECS-250-20-3X-TR 符合 RoHS 标准。

ECS-250-20-3X-TR 的交货期是多少?

ECS-250-20-3X-TR 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 3,000

发货 today, 输入设置值。

最小订购数量: 3000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3000

工厂交货期 17 周

价格 (USD)

数量
单价
3,000
$0.1350
6,000
$0.1337
9,000
$0.1334
12,000
$0.1330
27,000
$0.1327
51,000
$0.1324
102,000 +
$0.1320

工具/3D模型

产品指南