help desk software
ECS-250-20-33-TR by ecs inc. international
图片仅供参考 - 请查看制造商规格
ECS INC. International 授权经销商

ECS-250-20-33-TR

Crystal - 25.0000MHz ±50ppm - 20pF - 40 Ohm - ±50ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ECS-250-20-33-TR is a sub-miniature SMD crystal oscillator designed for compact, high-density applications including LoRa WAN and wireless systems. It operates in fundamental mode with a frequency range of 8.000 to 54.000 MHz and features a low-profile 3.2 × 2.5 mm footprint with a maximum height of 0.8 mm, making it ideal for space-constrained designs. The device exhibits a frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm across the operating temperature range of -20°C to +70°C, with a maximum shunt capacitance of 5 pF and load capacitance of 20 pF. The crystal is RoHS compliant and available with extended temperature range options, providing reliable performance for modern wireless and IoT applications.

搜索关键词: ECS2502033TR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ECS INC. International
部件编号:
ECS-250-20-33-TR
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ECS-250-20-33-TR 是否符合 RoHS 标准?

是的,ECS-250-20-33-TR 符合 RoHS 标准。

ECS-250-20-33-TR 的交货期是多少?

ECS-250-20-33-TR 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 4,250

可立即发货

最小订购数量: 250

工厂交货期 19 周

价格 (USD)

数量
单价
250
$0.4905
500
$0.4893
750
$0.4857
1,000
$0.4828
2,000
$0.4780
5,000
$0.3171
10,000
$0.3163
25,000 +
$0.3155

工具/3D模型

产品指南