ECS-160-20-4X by ecs inc. international
图片仅供参考 - 请查看制造商规格
ECS INC. International 授权经销商

ECS-160-20-4X

Crystal - 16.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The ECS-160-20-4X is a low-profile resistance weld type through-hole quartz crystal designed for cost-effective timing applications. Based on the part number decoding, this device operates at 16.000 MHz with a 20 pF load capacitance and a 3.5 mm height package. The crystal exhibits a frequency tolerance of ±30 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -10°C to +70°C, with a maximum shunt capacitance of 7 pF and drive level of 500 µW. The device is RoHS compliant and lead-free, with MSL 1 rating, making it suitable for consumer and industrial electronics requiring reliable frequency references in compact form factors.

搜索关键词: ECS160204X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ECS INC. International
部件编号:
ECS-160-20-4X
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
OTHER

常见问题

ECS-160-20-4X 是否符合 RoHS 标准?

是的,ECS-160-20-4X 符合 RoHS 标准。

ECS-160-20-4X 的交货期是多少?

ECS-160-20-4X 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 2,295

可立即发货

最小订购数量: 200

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200

工厂交货期 17 周

价格 (USD)

数量
单价
200
$0.4136
600
$0.4015
2,600
$0.3727
5,000
$0.3532
7,600
$0.3523
10,000
$0.3493
15,000
$0.3484
25,000 +
$0.3476

工具/3D模型

产品指南