ECS-120-20-30B-DU by ecs inc. international
图片仅供参考 - 请查看制造商规格
ECS INC. International 授权经销商

ECS-120-20-30B-DU

Crystal 12.0000MHz 20PF SMD - ECX-53B-DU - ±100ppm - ±30ppm - 20pF - 80 Ohm - Fundamental - -55°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ECS-120-20-30B-DU is a miniature SMD crystal oscillator housed in a compact 5.0 × 3.2 × 0.85 mm ceramic package, designed for communication and test equipment applications. It operates in fundamental mode with a frequency range of 10.000 to 50.000 MHz, offering frequency tolerance of ±30 ppm at +25°C and frequency stability of ±100 ppm across the operating temperature range of -55 to +125°C. The device features a shunt capacitance of 5 pF maximum, load capacitance of 8–20 pF (series), and a maximum drive level of 300 µW, with ESR values ranging from 30 to 80 O depending on frequency. The RoHS-compliant, lead-free design with a 5 × 3.2 mm footprint makes it ideal for compact, high-reliability applications in communication systems, test equipment, and other frequency-critical circuits requiring stable oscillation over a wide temperature range.

搜索关键词: ECS1202030BDU

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ECS INC. International
部件编号:
ECS-120-20-30B-DU
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600050
COO:
KR
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ECS-120-20-30B-DU 是否符合 RoHS 标准?

是的,ECS-120-20-30B-DU 符合 RoHS 标准。

ECS-120-20-30B-DU 的交货期是多少?

ECS-120-20-30B-DU 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 500

可立即发货

已订购: 1,000   可以发货 3/22/27 

最小订购数量: 500

工厂交货期 22 周

价格 (USD)

数量
单价
500
$0.667
1,000
$0.654
3,000
$0.652
5,000
$0.650
8,000 +
$0.649

工具/3D模型

产品指南