LMG5-1-001
Power Distribution Module - Big Block for 5 AMG Fuses - Bolt in Fuse Holder - 300A - 5/16-18 Plated Steel Studs - No Fuse - Red EPDM Cover. ...
描述
The LMG5-1-001 from EATON EMOBILITY TRANSPORTATION / POWERSTOR / BUSSMANN is heavy duty power distribution module called the LMG (aka 'Big Block). The LMG is used for main branch primary fusing and accepts 5 AMG fuses (max 300A). Using a common input bus bar, the LMG requires just one input connection to power all fuses! The big block provides efficant power distribrution suitable for many "under the hood" applications such as: marine, contruction, agriculture, heavy trucking, bus and specialty vehicles. Terminals: 5/16-18 Studs, nuts and lock washers for fuse and surface mountings. The The LMG5-1-001 has black UL rated 94V0 thermoplastic housing, red EPDM cover for protection from accidental shorts and plated steel studs. Fuses not included.
搜索关键词: LMG51001
规格
常见问题
LMG5-1-001 是否符合 RoHS 标准?
是的,LMG5-1-001 符合 RoHS 标准。
LMG5-1-001 的交货期是多少?
LMG5-1-001 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands