HHM
The HHM is an automotive in-line fuse holder designed for ATM blade fuses from 2 to 30 amps. ...
描述
The HHM is a black in-line fuse holder with a protective cover, intended for use with automotive ATM blade fuses. It is rated for a maximum of 32V and supports fuses from 2 to 30 amps, with a maximum continuous current rating of 24 amps. The holder is equipped with a 4.75-inch #12 AWG red lead wire made from 65-strand copper and features tin-plated brass contacts. Its Santoprene TPV body withstands high temperatures, and it meets the SAE J2030 performance standard, making it a durable solution for protecting automotive electrical circuits.
搜索关键词: HHM
规格
常见问题
HHM 是否符合 RoHS 标准?
是的,HHM 符合 RoHS 标准。
HHM 的交货期是多少?
HHM 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands