help desk software
MOVS2825V130 by eaton electronics / bussmann
图片仅供参考 - 请查看制造商规格

MOVS2825V130

SMD MOV 2825 130 V ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
已停产
合规证书

描述

MOVS2825V130 is a surface mount metal oxide varistor designed for transient voltage suppression in power supply and industrial equipment applications. This device features a 130 Vrms working voltage with a maximum voltage rating of 130 V and a 1st mode voltage range of 185–225 V, providing reliable clamping performance. The varistor exhibits a clamping voltage of 400 V, peak current capability of 4.5 A at 820 µs, and maximum energy absorption of 0.1 J, with a rated power of 90 W. The component is housed in a 2825 (7264 metric) surface mount package with dimensions of 7.2 × 6.4 × 4.2 mm, meets UL 94 V-0 flammability standards and UL1449 4th edition requirements, and operates reliably across -40°C to +85°C. This MOV is ideal for protecting sensitive electronics in power supplies, home appliances, industrial equipment, and telecommunications systems from voltage transients.

搜索关键词: MOVS2825V130

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Eaton Electronics / Bussmann
部件编号:
MOVS2825V130
计量单位:
每 Each
RoHS:
Yes
HTS:
8533404000
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1100
封装类型:
REEL
生命周期:
已停产

常见问题

MOVS2825V130 是否已停产?

是的,Eaton Electronics / Bussmann 的 MOVS2825V130 已停产(生命周期结束时间:一月 2025)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

MOVS2825V130 是否符合 RoHS 标准?

是的,MOVS2825V130 符合 RoHS 标准。

MOVS2825V130 的交货期是多少?

MOVS2825V130 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 6,600

可立即发货

最小订购数量: 850

价格 (USD)

数量
单价
850
$0.2803
3,300
$0.2643
5,500
$0.2534
7,700
$0.2528
11,000
$0.2522
25,300
$0.2434
50,600 +
$0.2428

工具/3D模型

产品指南