MDL-V-25
Fuse Miniature Slow Blow Acting 25A 32V Axial 6.35 X 31.75mm Glass ...
描述
MDL-V-25 is a time-delay glass tube fuse designed for circuit protection in low-voltage applications. It features a 1/4 x 1 1/4 inch (6.4 x 31.7 mm) physical size with nickel-plated brass endcaps and optional axial leads for board mounting. The fuse is rated for 25A at 32Vac with an AC interrupting rating of 1000 amps at 32Vac, a typical DC cold resistance of 0.01225 O, and a typical melting I²t of 15221 A²s. The time-delay characteristic provides protection against temporary overcurrents while responding to sustained faults, meeting UL standard 248-14 and CSA certification requirements. This fuse is commonly used in industrial control circuits, power distribution systems, and equipment requiring reliable overcurrent protection with delayed response characteristics.
搜索关键词: MDLV25
规格
常见问题
MDL-V-25 是否已停产?
是的,Eaton Electronics / Bussmann 的 MDL-V-25 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
MDL-V-25 是否符合 RoHS 标准?
不,MDL-V-25 不符合 RoHS 标准。
MDL-V-25 的交货期是多少?
MDL-V-25 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands