MCR-1/4
Fuse Subminiature Fast Acting 0.25A 125V Axial 3.1 X 7.54mm Thermoplastic ...
描述
MCR-1/4 is a subminiature through-hole fast-acting electronic fuse from the Bussmann MCR Series, designed for circuit protection applications. It features a solid matrix construction with a high temperature thermoplastic body rated UL 94 V0 and tin-lead plated copper lead wires with 0.025" diameter. The fuse is rated for 125V AC and 125V DC with an interrupting rating of 50A AC and 300A DC, and a typical voltage drop of 0.76V at 100% rated current. It operates over a temperature range of -55°C to 125°C with proper fusing and carries UL and CSA certifications. Common applications include electronic circuit protection where fast-acting overcurrent protection is required in compact form factors.
搜索关键词: MCR14
规格
常见问题
MCR-1/4 是否已停产?
是的,Eaton Electronics / Bussmann 的 MCR-1/4 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
MCR-1/4 是否符合 RoHS 标准?
是的,MCR-1/4 符合 RoHS 标准。
MCR-1/4 的交货期是多少?
MCR-1/4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 1,276
发货 today, 输入设置值。
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands