help desk software
HV1030-2R7106-R by eaton electronics / bussmann
图片仅供参考 - 请查看制造商规格

HV1030-2R7106-R

CAP 10F 2.7V HV SERIES CYL ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

HV1030-2R7106-R is a 10 F cylindrical supercapacitor designed for high-reliability energy storage utilizing electrochemical double layer capacitor (EDLC) construction. It features a maximum working voltage of 2.7 V, surge voltage of 3.0 V, and an ultra-low maximum initial ESR of 0.034 O for high power density. The device offers 10 mWh stored energy, 54 W peak power, and supports pulse current up to 10 A with continuous current of 3.3 A. Operating temperature ranges from -40 °C to +65 °C, with extended operation to +85 °C with voltage derating. Common applications include smart meters, backup power, pulse power systems, and RF radio power where maintenance-free operation and long design lifetime are required.

搜索关键词: HV10302R7106R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Eaton Electronics / Bussmann
部件编号:
HV1030-2R7106-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8532100000
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
OTHER

常见问题

HV1030-2R7106-R 是否符合 RoHS 标准?

是的,HV1030-2R7106-R 符合 RoHS 标准。

HV1030-2R7106-R 的交货期是多少?

HV1030-2R7106-R 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 17,864

发货 today, 输入设置值。

最小订购数量: 10

工厂交货期 18 周

价格 (USD)

数量
单价
10
$2.52
50
$1.53
100
$1.50
300
$1.47
500
$1.41
1,000
$1.37
2,500
$1.36
5,000 +
$1.35

工具/3D模型

产品指南