HCM1A0703V2-220-R
Power Inductor (SMD), 22 uH, ± 20%, 2 A, Shielded, 2.9 A, 7mm x 6.6mm x 3mm ...
描述
HCM1A0703V2-220-R is an automotive grade high current power inductor designed for DC-DC converter applications up to 1 MHz and filtering applications. It features an open circuit inductance of 22 µH ±20%, a full load inductance minimum of 14.1 µH, and a typical self-resonant frequency of 7.0 MHz. The inductor offers a rated RMS current of 2.0 A with a saturation current of 2.9 A, and a maximum DCR of 149 mO at +20°C. With AEC-Q200 qualification, magnetically shielded construction for low EMI, and an alloy powder core material, this component is ideal for automotive body electronics, advanced driver assistance systems, infotainment, and powertrain applications.
搜索关键词: HCM1A0703V2220R
规格
常见问题
HCM1A0703V2-220-R 是否已停产?
是的,Eaton Electronics / Bussmann 的 HCM1A0703V2-220-R 已停产(生命周期结束时间:八月 2025)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 HCM1A0703V2-220-R?
HCM1A0703V2-220-R 的推荐替代产品是 Eaton Electronics / Bussmann 的 HCM1A0703V3-220-R,可从 Master Electronics 购买。
HCM1A0703V2-220-R 是否符合 RoHS 标准?
是的,HCM1A0703V2-220-R 符合 RoHS 标准。
HCM1A0703V2-220-R 的交货期是多少?
HCM1A0703V2-220-R 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands