BK/AGC-V-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Axial 6.3 X 32mm Glass ...
描述
BK/AGC-V-1/4-R is a fast-acting glass tube fuse from the AGC series, designed for circuit protection applications requiring quick response to overcurrent conditions. It features a 1/4 amp current rating with a 250V AC voltage rating, and includes axial leads (copper tinned wire with nickel plated brass overcaps) for PCB mounting. The fuse has a physical size of 1/4" x 1-1/4" (6.3mm x 32mm) with glass tube and nickel-plated brass endcap construction. Key electrical characteristics include a typical DC cold resistance of 2.300 ohms, AC interrupting ratings of 35A at 125V and 10000A at 250V, and typical melting I²t of 0.0148 A²s. This RoHS compliant fuse is UL Listed to standard 248-14 and CSA certified, making it suitable for general electronics protection in consumer, industrial, and commercial equipment.
搜索关键词: BKAGCV14R
规格
常见问题
BK/AGC-V-1/4-R 是否符合 RoHS 标准?
是的,BK/AGC-V-1/4-R 符合 RoHS 标准。
BK/AGC-V-1/4-R 的交货期是多少?
BK/AGC-V-1/4-R 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 2,140
可立即发货
最小订购数量: 55
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands