TPA-5
Fuse 5A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL ...
描述
The TPA-5 is a Telpower DC power distribution fuse designed for 5-ampere branch circuit protection in 170-volt DC systems. It features silver-plated brass ferrules and an indicator pin, housed in a glass melamine tube construction for reliable performance and visibility. The fuse has an interrupting rating of 100 kA and provides current-limiting capability with complete system coordination capability. With U.L. recognition and CSA certification, the TPA-5 is suitable for recognized branch circuit protection applications and is compatible with Telpower TP15914 and TP15900-4 disconnect switches.
搜索关键词: TPA5
规格
常见问题
TPA-5 是否符合 RoHS 标准?
是的,TPA-5 符合 RoHS 标准。
TPA-5 的交货期是多少?
TPA-5 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands