LPN-RK-40SP by eaton electrical / coiltronics / bussmann

LPN-RK-40SP

LOW PEAK DUAL ELEMENT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

LPN-RK-40SP is a Class RK1 dual element, current-limiting, time-delay fuse designed for ultimate circuit protection. It is rated for 40 amperes at 250 Vac or 125 Vdc, with an interrupting rating of 300 kA AC RMS symmetrical and 100 kA DC. The fuse provides time-delay performance of 10 seconds minimum at 500% of rated current, allowing for motor inrush currents while providing fast short-circuit protection. This fuse is UL Listed and CSA Certified, and an optional open fuse indication version (LPN-RK-40SPI) is available requiring 75 Vac minimum voltage. Common applications include motor protection, industrial control circuits, and general electrical distribution systems where current-limiting and selective coordination are required.

搜索关键词: LPNRK40SP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Eaton Electrical / Coiltronics / Bussmann
部件编号:
LPN-RK-40SP
计量单位:
每 Each
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10

常见问题

LPN-RK-40SP 是否符合 RoHS 标准?

是的,LPN-RK-40SP 符合 RoHS 标准。

LPN-RK-40SP 的交货期是多少?

LPN-RK-40SP 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 4 周

价格 (USD)

数量
单价
1
$97.40
5
$81.17
10
$70.90
30
$68.67
50
$68.49
100
$68.32
250 +
$68.15

工具/3D模型

产品指南