描述
JNDN3 is a compact DIN-Rail feed-through terminal block designed for 35mm DIN-Rail or C-Rail mounting applications. It features 3 poles with a rated voltage of 600V and rated current of 30A, supporting flexible conductor cross-sections from 22 to 10 AWG (0.3 to 5.3 mm²). The block has a center spacing of 0.3 inches (7.62 mm) and operates with a torque specification of 2 N·m (18 lb-in) using #6-32 screws. The compact design provides 38 circuits per foot, making it suitable for space-constrained applications requiring reliable wire connections in industrial control panels and distribution systems.
搜索关键词: JNDN3
规格
常见问题
JNDN3 是否符合 RoHS 标准?
是的,JNDN3 符合 RoHS 标准。
JNDN3 的交货期是多少?
JNDN3 的标准交货期约为 44 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands