CVR-J-60200-M
Eaton Bussmann Low Voltage N.American CLASS J 600V 200A FUSE COVER ASSEMB - CVR-J-60200-M ...
描述
CVR-J-60200-M is a Bussmann® series Class J modular knifeblade power distribution fuse block designed to combine fuse protection and power distribution functionality in a single compact unit. This 200-ampere block operates at 600 volts and features a 200 kA symmetrical RMS withstand rating (SCCR) to achieve higher assembly short-circuit current ratings in compliance with NEC® standards. The patented design reduces panel space by up to 65 percent and lowers installation time and labor by an average of 33 percent compared to traditional separate fuse block and power distribution block solutions. The block is available in 3-pole configuration with modular snap-together assembly for tool-less installation, and includes an optional see-through cover with IP20 finger-safe protection, lockout/tagout capability, and open circuit indication. This design minimizes wire connections, reducing watts loss and overall panel operating temperature while simplifying panel layouts and reducing inventory costs.
搜索关键词: CVRJ60200M
规格
常见问题
CVR-J-60200-M 是否符合 RoHS 标准?
是的,CVR-J-60200-M 符合 RoHS 标准。
CVR-J-60200-M 的交货期是多少?
CVR-J-60200-M 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands