描述
CPB162-2 is an optional protective cover designed for use with 2-pole Bussmann series 162_ splicer blocks, including models 16200-2, 16201-2, and 16204-2. The cover provides protection for splicer blocks rated for 600 V and current ratings from 115 to 760 A. The splicer blocks are UL Recognized to UL 1059 and rated for use in UL 508A industrial control panels. This cover is ideal for industrial control panel applications where additional protection and safety are required for wire splicing connections.
搜索关键词: CPB1622
规格
常见问题
CPB162-2 是否符合 RoHS 标准?
是的,CPB162-2 符合 RoHS 标准。
CPB162-2 的交货期是多少?
CPB162-2 的标准交货期约为 4 天。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
最小订购数量: 5
工厂交货期 4 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands