C22G20
The C22G20 is a 20A, 690Vac, Class gG/gL cylindrical fuse link for general purpose industrial applications. ...
描述
The C22G20 is a Class gG/gL cylindrical fuse link designed for general purpose industrial applications. It operates with a current rating of 20A and a voltage rating of 690Vac. This fuse features a high breaking capacity of 80kA, ensuring reliable protection against overcurrent events. Housed in a standard 22 x 58 mm package, it is compliant with IEC 60269 standards. The fuse has a typical power dissipation of 2.70W, making it suitable for a variety of industrial circuit protection scenarios.
搜索关键词: C22G20
规格
常见问题
C22G20 是否符合 RoHS 标准?
是的,C22G20 符合 RoHS 标准。
C22G20 的交货期是多少?
C22G20 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands