HQ908A6
Timer, percentage, electric repeat cycle; Cycl-Flex panel mtg.; 120VAC/60Hz; 15 | Eagle Signal HQ908A6 ...
描述
The HQ908A6 is an adjustable percentage timer designed for precise industrial cycle control. It features a synchronous motor-driven cam that closes a snap action switch for a percentage of the total time cycle, with ON time adjustable from 5% to 100%. The timer operates at 120V, 60 Hz with a contact rating of 10 amps at 120/240 VAC and includes an electrically isolated pilot light and cycle progress pointer for operational visibility. It maintains a setability of ±1% and operates reliably across a temperature range of -10°C to +60°C. The HQ908A6 is ideal for heat control, machine lubrication, motion control, electric heaters, ovens, and chemical feeding systems, offering accurate and efficient control for demanding industrial applications.
搜索关键词: HQ908A6
规格
常见问题
HQ908A6 是否符合 RoHS 标准?
是的,HQ908A6 符合 RoHS 标准。
HQ908A6 的交货期是多少?
HQ908A6 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands