help desk software
HP53A601 by eagle signal
Eagle Signal 授权经销商

HP53A601

Analog Timer, 0 to 5 Min, 120 VAC, 60 Hz, Reverse Clutch, HP5 CYCL-FLEX Series | Eagle Signal HP53A601 ...

查看数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The HP53A601 is a high-quality synchronous motor-driven reset timer housed in the standard CYCL-FLEX® plug-in housing, designed for industrial timing and control applications. It offers 16 standard time ranges from 5 seconds to 60 hours with knob-adjustable setpoints, a calibrated 7.85-inch circumference dial with progress pointer, and a pilot light indicating motor energization. The timer features a 15-terminal ABS molded housing (UL rated 94V-0) with high impact resistance, instantaneous contacts (9-10-C and 6-7-8) that operate directly with clutch application, and delayed contacts (4-3, 11-A, 4-5, 11-12) that respond at timeout. Standard operation includes power-on clutch with optional reverse-action clutch available, and the device is rated for 10 amps resistive at 120 VAC or 5 amps at 240 VAC. This timer is ideal for process control, automation, and industrial equipment requiring precise timing intervals with reliable electrical switching and long operational life.

搜索关键词: HP53A601

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Eagle Signal
部件编号:
HP53A601
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box

常见问题

HP53A601 是否符合 RoHS 标准?

是的,HP53A601 符合 RoHS 标准。

HP53A601 的交货期是多少?

HP53A601 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 7 周

价格 (USD)

数量
单价
1
$800.94
3
$795.66
5 +
$785.54

工具/3D模型

产品指南