help desk software
3120-N521-P7T1-W01D-10A by e-t-a engineering technology

3120-N521-P7T1-W01D-10A

The 3120-N521-P7T1-W01D-10A is a 10A, 2-pole, rocker-actuated thermal circuit breaker and switch combination with blade terminals and snap-in mounting. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 3120-N521-P7T1-W01D-10A is a thermal circuit breaker that combines overcurrent protection and an ON/OFF switch function in a single component. This model is a 2-pole, 10A device featuring a thermal trip mechanism, a black non-illuminated rocker actuator, and blade terminals. It is designed for snap-in mounting in a 44.5 x 22 mm panel cutout. The breaker has voltage ratings of AC 240V and DC 50V and features a positively trip-free mechanism for reliable circuit disconnection. It is well-suited for overload protection in applications like medical equipment, machine tools, and household appliances.

搜索关键词: 3120N521P7T1W01D10A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
E-T-A Engineering Technology
部件编号:
3120-N521-P7T1-W01D-10A
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
TN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10

常见问题

3120-N521-P7T1-W01D-10A 是否符合 RoHS 标准?

是的,3120-N521-P7T1-W01D-10A 符合 RoHS 标准。

3120-N521-P7T1-W01D-10A 的交货期是多少?

3120-N521-P7T1-W01D-10A 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

最小订购数量: 10

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 6 周

价格 (USD)

数量
单价
10
$33.20
30
$32.80
50
$28.03
100
$25.82
250
$24.69
500
$24.63
1,000 +
$24.57

工具/3D模型

产品指南