help desk software
KAS1102E by e-switch
图片仅供参考 - 请查看制造商规格
E-Switch 授权经销商

KAS1102E

DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The KAS1102E is a 2-position miniature toggle switch manufactured by E-SWITCH, designed for low-power switching applications in compact electronic assemblies. It features gold-plated contacts with an initial contact resistance of 50mO typical at 2-4VDC and 100mA, providing reliable electrical performance. The switch is rated for 25mA at 24VDC continuous operation and 100mA at 50VDC carry current, with an operating life of 2,000 cycles per circuit. It operates reliably across a temperature range of -40°C to +85°C and offers excellent insulation resistance of 100MO minimum at 500VDC and dielectric strength of 500V RMS at sea level. The KAS1102E is ideal for control panels, instrumentation, and consumer electronics where space constraints and reliable switching performance are essential.

搜索关键词: KAS1102E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
E-Switch
部件编号:
KAS1102E
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
72
封装类型:
Tube

常见问题

KAS1102E 是否符合 RoHS 标准?

是的,KAS1102E 符合 RoHS 标准。

KAS1102E 的交货期是多少?

KAS1102E 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 72

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 72

工厂交货期 10 周

价格 (USD)

数量
单价
72
$1.010
288
$0.820
504
$0.784
1,008
$0.750
2,520
$0.719
5,040
$0.625
7,560
$0.608
10,008 +
$0.576

工具/3D模型