描述
The SB360 is a Schottky barrier rectifier diode designed for output rectification in DC/DC converters, polarity protection, and free-wheeling diode applications. It features a repetitive peak reverse voltage (VRrm) of 60V and surge peak reverse voltage (VRSM) of 60V, with a maximum average forward rectified current of 3A at TA = 75°C. The device exhibits a forward voltage drop of less than 0.68V at 3.0A and 25°C junction temperature, with a junction capacitance of typically 80pF at 4V reverse bias. The SB360 operates over a junction temperature range of -50°C to +150°C and features a typical thermal resistance of 25 K/W junction to ambient. Its low forward voltage drop and robust design make it ideal for commercial and industrial-grade applications requiring efficient rectification and protection in power conversion circuits.
搜索关键词: SB360
规格
常见问题
SB360 是否符合 RoHS 标准?
是的,SB360 符合 RoHS 标准。
SB360 的交货期是多少?
SB360 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands