KBPC10/15/2512FP
Bridge - 1-ph - KBPC - 1200V - 25A - 150°C ...
描述
The KBPC10/15/2512FP is a single-phase diode bridge rectifier designed for 50/60 Hz mains rectification and power supply applications in commercial and industrial environments. It features four diodes in bridge configuration with a maximum alternating input voltage of 800 V RMS and a repetitive peak reverse voltage (VRRM) of 1200 V, providing robust performance across a wide voltage range. The device offers a forward voltage drop of less than 1.2 V and a reverse recovery time of approximately 1500 ns, ensuring efficient rectification with minimal switching losses. With rated average forward currents of 10, 15, or 25 A depending on case temperature (115°C, 95°C, or 55°C respectively), and peak forward surge current capability of 200 A (50 Hz) or 220 A (60 Hz), the rectifier is well-suited for demanding power conversion tasks. The plastic case with isolated aluminum baseplate provides thermal management and electrical isolation, while the fast-on terminals (FP designation) enable quick and reliable connection. Operating junction temperature range of -50°C to +150°C and UL recognition (File E175067) ensure compliance with industrial standards and long-term reliability in diverse applications.
搜索关键词: KBPC10152512FP
规格
常见问题
KBPC10/15/2512FP 是否符合 RoHS 标准?
是的,KBPC10/15/2512FP 符合 RoHS 标准。
KBPC10/15/2512FP 的交货期是多少?
KBPC10/15/2512FP 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands