描述
The B80FD is a fast recovery bridge rectifier designed for medium-frequency rectification applications. It features a maximum alternating input voltage of 80V RMS with a repetitive peak reverse voltage (VRRM) of 160V, and delivers a maximum average rectified output current of 1.0A at 50°C with an R-load. The device exhibits a forward voltage drop of less than 1.3V at 1A and a low reverse recovery time of approximately 300 ns, enabling efficient operation in audio power supplies and commercial-grade rectification circuits. With UL recognition (File E175067), RoHS and REACH compliance, and a peak forward surge current rating of 40A (50 Hz, 10 ms) or 44A (60 Hz, 8.3 ms), the B80FD provides reliable performance across a wide range of power supply applications.
搜索关键词: B80FD
规格
常见问题
B80FD 是否符合 RoHS 标准?
是的,B80FD 符合 RoHS 标准。
B80FD 的交货期是多少?
B80FD 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands