657-3009-801F
LED Panel Mt. Indicators RT ANGLE LED PMI ASY WHT RoHS Compliant: Yes ...
描述
The 657-3009-801F is a domed and flat LED watertight panel-mount indicator from Dialight's 657 Series, designed for harsh industrial environments. It features IP67/NEMA 4X protection, operates at 5, 12, or 24 VDC with a typical current of 20 mA, and is available in multiple lens colors including red, yellow, green, blue, orange, and white with tinted or white diffused lens options. The indicator is engineered with UV-stabilized polycarbonate 94-VO lens material, anti-capillary 18 AWG lead wire, and operates reliably across -35°C to +65°C, with LED technology rated for up to 100,000 hours of operation. It mounts in an 11/16" clearance hole with a maximum panel thickness of 0.350", making it ideal for electrical control panels, wastewater treatment systems, vehicle dashboards, and industrial equipment status indication.
搜索关键词: 6573009801F
规格
常见问题
657-3009-801F 是否已停产?
是的,Dialight 的 657-3009-801F 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 657-3009-801F?
657-3009-801F 的推荐替代产品是 Dialight 的 657-3009-213F,可从 Master Electronics 购买。
657-3009-801F 是否符合 RoHS 标准?
不,657-3009-801F 不符合 RoHS 标准。
657-3009-801F 的交货期是多少?
657-3009-801F 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 21
发货 today, 输入设置值。
最小订购数量: 3
English
中文 / 汉语
Deutsch
Español
Nederlands