656-1105-303F
The 656-1105-303F is a single-color, red, high-intensity LED panel mount indicator designed for 120V AC/DC operation. ...
描述
The 656-1105-303F is a high-intensity red LED panel mount indicator from the 656 series, featuring a flat lens and a white nickel-plated brass housing. It operates on a 120V AC/DC supply, drawing a typical current of 5 mA and providing a typical luminous intensity of 230 mcd. This model includes 6-inch wire leads for electrical connection and is designed for mounting in a 0.500-inch panel hole. With IP66/67 and NEMA 4X ratings, it is sealed for harsh environments and operates in temperatures from -30°C to +85°C. It is ideal for industrial controls, instrument panels, and transportation applications requiring a durable visual status indicator.
搜索关键词: 6561105303F
规格
常见问题
656-1105-303F 是否符合 RoHS 标准?
是的,656-1105-303F 符合 RoHS 标准。
656-1105-303F 的交货期是多少?
656-1105-303F 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
已订购:
53
可以发货 1/7/27
最小订购数量: 5
工厂交货期 22 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands