607-3232-140F
The 607-3232-140F is a 24V green LED panel mount indicator with a 7mm plastic housing and terminal connections. ...
描述
The 607-3232-140F is a 7mm green LED panel mount indicator designed for a 24V operating voltage. It features a polycarbonate housing and lens, terminal-style connections, and is RoHS compliant. The green LED has a typical luminous intensity of 50 mcd, a viewing angle of 40 degrees, and a wavelength of 570 nm. This indicator is designed to operate in a wide temperature range from -40°C to +85°C and mounts into a 0.287-inch panel hole. It is suitable for various status indication applications in industrial control panels, instrumentation, and electronic equipment where a reliable visual signal is required.
搜索关键词: 6073232140F
规格
常见问题
607-3232-140F 是否符合 RoHS 标准?
是的,607-3232-140F 符合 RoHS 标准。
607-3232-140F 的交货期是多少?
607-3232-140F 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands