描述
597-2033-502F is an AlInGaP red LED with a dominant wavelength of 620 nm, packaged as a 0605 side-view chip LED in RoHS-compliant format. The device delivers a typical luminous intensity of 63 mcd at 20 mA forward current, with a forward voltage of 2.2 V typical and a viewing angle of 135°. It features a continuous forward current rating of 20 mA maximum, peak forward current of 100 mA (1/10 duty cycle, 1.0 ms pulse width), and operates reliably over a temperature range of -40°C to +85°C. This LED is ideal for indicator applications, status displays, and general-purpose signaling in consumer electronics and industrial equipment, offering excellent brightness and color consistency in a compact form factor.
搜索关键词: 5972033502F
规格
常见问题
597-2033-502F 是否已停产?
是的,Dialight 的 597-2033-502F 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 597-2033-502F?
597-2033-502F 的推荐替代产品是 Dialight 的 597-2033-507F,可从 Master Electronics 购买。
597-2033-502F 是否符合 RoHS 标准?
是的,597-2033-502F 符合 RoHS 标准。
597-2033-502F 的交货期是多少?
597-2033-502F 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 280
可立即发货
最小订购数量: 147
English
中文 / 汉语
Deutsch
Español
Nederlands