Equivalente ROHs
592-2525-313F by dialight
图片仅供参考 - 请查看制造商规格
Dialight 授权经销商

592-2525-313F

LED Bi-Level Uni-Color Orange 610nm 4-Pin SMD T/R ...

查看数据表 询问数据表
不符合 RoHS 规定
Reel 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 592-2525-313F is a dual-color LED assembly featuring orange LEDs in both Position 1 and Position 2, designed for indicator and display applications. This component is supplied on a sample strip with a Moisture Sensitivity Level (MSL) rating of 2, and is RoHS compliant with the "-313F" suffix indicating standard packaging. The assembly operates with a continuous forward current of 30 mA, peak forward current of 500 mA (1/200 duty cycle, 10 µs pulse width), and power dissipation of 95 mW, with linear derating of 0.66 mA/°C from 55°C. The device supports lead reflow soldering at 260°C for 5 seconds and operates reliably across a temperature range of -40°C to +100°C. This dual-color LED assembly is ideal for status indication, visual feedback systems, and multi-state signaling applications where orange color visibility and compact form factor are required.

搜索关键词: 5922525313F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Dialight
部件编号:
592-2525-313F
计量单位:
每 Each
RoHS:
No
HTS:
8541402000
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1
封装类型:
Reel
类别:
Standard LED
生命周期:
已停产并替换

常见问题

592-2525-313F 是否已停产?

是的,Dialight 的 592-2525-313F 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

592-2525-313F 是否符合 RoHS 标准?

不,592-2525-313F 不符合 RoHS 标准。

592-2525-313F 的交货期是多少?

592-2525-313F 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存
  此产品不符合 RoHS 标准。  查看替代品

有存货: 1,430

可立即发货

最小订购数量: 57

价格 (USD)

数量
单价
57
$1.44
282
$1.37
1,125
$1.31
2,813
$1.25
8,437 +
$1.20

工具/3D模型

产品指南