586-6402-206F by dialight
图片仅供参考 - 请查看制造商规格
Dialight 授权经销商

586-6402-206F

586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet Green 120V ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The 586-6402-206F is a non-polarized cluster-based LED lamp designed to directly replace incandescent miniature lamps in industry-standard BA9s sockets. This red-emitting LED operates at 120 VAC with a forward current of 9 mA and delivers a typical intensity of 500 mcd, providing bright, energy-efficient illumination with up to 90% less energy consumption than incandescent equivalents. The lamp features a peak wavelength of 630 nm, operates reliably across a temperature range of -30°C to +85°C, and offers exceptional durability with a rated lifespan of up to 100,000 hours while being resistant to shock and vibration. Its non-polarized configuration eliminates the need for circuit polarity verification, making it ideal for retrofit applications in industrial control panels, indicator lights, and signaling systems where long-term reliability and energy conservation are priorities.

搜索关键词: 5866402206F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Dialight
部件编号:
586-6402-206F
计量单位:
每 Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
颜色:
Green
类别:
LED Lamp

常见问题

什么产品可以替代 586-6402-206F?

586-6402-206F 的推荐替代产品是 Dialight 的 585-5356F,可从 Master Electronics 购买。

586-6402-206F 是否符合 RoHS 标准?

不,586-6402-206F 不符合 RoHS 标准。

586-6402-206F 的交货期是多少?

586-6402-206F 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 97

发货 today, 输入设置值。

最小订购数量: 3

工厂交货期 22 周

价格 (USD)

数量
单价
3
$26.80
10
$26.02
25
$21.46
50
$16.80
100
$16.27
250 +
$15.57

工具/3D模型

产品指南