描述
The 586-2401-205F is a non-polarized red LED lamp designed as a direct replacement for incandescent miniature bayonet lamps. This single-chip based LED operates at 28 VDC with a typical current draw of 7.5 mA and delivers a peak wavelength of 630 nm with an intensity of 525 mcd. The lamp features AlInGaP technology, RoHS compliance, and a T 3 1/4 miniature bayonet (BA9s) form factor that mounts directly into industry-standard sockets. With a rated lifespan of up to 100,000 hours, shock and vibration resistance, and minimal heat generation, this LED lamp is ideal for applications requiring energy-efficient indicator lighting in industrial control panels, automotive dashboards, and instrumentation displays where long-term reliability and low power consumption are essential.
搜索关键词: 5862401205F
规格
常见问题
什么产品可以替代 586-2401-205F?
586-2401-205F 的推荐替代产品是 Dialight 的 586-2401-105F,可从 Master Electronics 购买。
586-2401-205F 是否符合 RoHS 标准?
不,586-2401-205F 不符合 RoHS 标准。
586-2401-205F 的交货期是多少?
586-2401-205F 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 276
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands