555-2003F
The 555-2003F is a 2mm, right-angle, single Circuit Board Indicator (CBI) featuring a red, tinted, and diffused LED with an integrated resistor for 5V operation. ...
描述
The 555-2003F is a right-angle Circuit Board Indicator (CBI) that houses a red LED with an integrated resistor for direct 5V operation. It features a tinted, diffused lens that produces a typical luminous intensity of 2.5 mcd with a dominant wavelength of 640 nm. Under a 5V forward voltage, this indicator draws a typical forward current of 3.7 mA. This RoHS compliant component is designed to operate reliably across a temperature range of -40°C to +85°C. Its through-hole, right-angle configuration makes it ideal for status indication on PCBs where light needs to be directed parallel to the board surface.
搜索关键词: 5552003F
规格
常见问题
555-2003F 是否符合 RoHS 标准?
是的,555-2003F 符合 RoHS 标准。
555-2003F 的交货期是多少?
555-2003F 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 3,600
可立即发货
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 26 周
价格 (USD)
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands