515-1352-01-88F by dialight
图片仅供参考 - 请查看制造商规格
Dialight 授权经销商

515-1352-01-88F

5MM PMVLPCONV .162 x.188 LG ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

515-1352-01-88F is a convex Optopipe® panel mount light pipe designed to deliver LED indication from a PCB parallel to the front panel. The light pipe features a 0.188 inch (4.77 mm) length and is precision molded from UL94-V0 water clear polycarbonate with an oxygen index of 35%, ensuring durability and flame resistance. It has a 5mm diameter output with a convex lens shape optimized for viewing angles, a mounting hole of 0.156 inches (3.96 mm), and operates reliably across a temperature range of -30°C to +100°C. The device is designed for use with Dialight surface mount LEDs (PLCC-2 and PLCC-4 types) and provides a cost-effective solution for bringing bright, efficient LED indication to product front panels with minimal power consumption.

搜索关键词: 51513520188F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Dialight
部件编号:
515-1352-01-88F
计量单位:
每 Each
RoHS:
Yes
HTS:
3926900000
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
Bag

常见问题

515-1352-01-88F 是否符合 RoHS 标准?

是的,515-1352-01-88F 符合 RoHS 标准。

515-1352-01-88F 的交货期是多少?

515-1352-01-88F 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 59,400

可立即发货

最小订购数量: 100

工厂交货期 20 周

价格 (USD)

数量
单价
100
$0.4394
500
$0.3570
1,000
$0.3561
2,500
$0.3264
5,000
$0.3129
7,500
$0.3122
10,000
$0.3114
15,000 +
$0.3047

工具/3D模型

产品指南