515-1094F by dialight
图片仅供参考 - 请查看制造商规格
Dialight 授权经销商

515-1094F

515 Optopipe® Light Pipe, BiLevel 3mm Rnd Convex Diff Lens, Press-fit, Ext Length ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 515-1094F is a bi-level light pipe (extended) designed to transmit and diffuse light from single or bi-color SMT LEDs in electronic assemblies. The component is molded from clear transmissive polycarbonate (UL 94V-0 flammability rated) with a diffuse surface finish for uniform light distribution. Key dimensional specifications include a body length of 0.360 inches (9.14 mm), width of 0.200 inches (5.08 mm), and mounting pin diameter of 0.100 inches (2.54 mm) with a pitch of 0.200 inches minimum. The component operates reliably across a temperature range of -30°C to +100°C and is designed to be pressed directly into printed circuit boards. This light pipe is ideal for indicator applications, status displays, and visual feedback systems where controlled light transmission and diffusion are required.

搜索关键词: 5151094F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Dialight
部件编号:
515-1094F
计量单位:
每 Each
RoHS:
Yes
HTS:
3926900000
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG
颜色:
Clear

常见问题

515-1094F 是否符合 RoHS 标准?

是的,515-1094F 符合 RoHS 标准。

515-1094F 的交货期是多少?

515-1094F 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 3,178

可立即发货

最小订购数量: 200

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200

工厂交货期 20 周

价格 (USD)

数量
单价
200
$0.3787
600
$0.3666
1,000
$0.3610
2,600
$0.3505
5,000
$0.3433
7,600
$0.3387
10,000
$0.3357
15,000 +
$0.3312

工具/3D模型

产品指南