THB1248CE by delta thermal / emi / solenoids
图片仅供参考 - 请查看制造商规格

THB1248CE

Axial Square-120mm L x 120mm H x 38mm W 48VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The Delta THB1248CE is a high-performance axial fan designed for optimal cooling in various electronic and industrial applications. With its compact size of 120mm x 120mm x 38mm, the fan delivers exceptional airflow of 7.34m³/min (262 cfm) to effectively dissipate heat from your system and enhance its overall performance.Equipped with ball bearing technology, this fan ensures smooth and quiet operation, while the 48Vdc power supply ensures consistent and reliable performance. The fan is also equipped with PWM input and tach output, providing additional control and monitoring capabilities for seamless integration into your system.Featuring 4 wires for easy installation and versatility, the Delta THB1248CE is an ideal choice for cooling demanding applications that require reliable and efficient airflow. Its low power consumption of 4W allows for energy-efficient operation, making it an environmentally friendly cooling solution.

搜索关键词: THB1248CE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
THB1248CE
计量单位:
每 Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
36
类别:
DC Fan1342
尺寸:
120 x 120 x 381359mm
电压额定值:
48 V
额定功率:
45.6 W
最大风量:
262CFM
噪声水平:
70 dB
端接方式:
Lead Wire1364
外壳材料:
DieCast Aluminum1345
工作温度:
-10 to 70 °C

常见问题

THB1248CE 是否符合 RoHS 标准?

是的,THB1248CE 符合 RoHS 标准。

THB1248CE 的交货期是多少?

THB1248CE 的标准交货期约为 39 周。有库存的数量由 Master Electronics 发货。

有存货: 1

发货 today, 输入设置值。

已订购: 508   可以发货 3/31/27 

工厂交货期 39 周

价格 (USD)

数量
单价
1
$83.69
5
$69.05
10
$66.88
36
$64.13
72
$63.49
108
$62.86
252 +
$61.18

工具/3D模型

产品指南