help desk software
PFR0612DHE-SP00 by delta thermal / emi / solenoids
Image is representational - see mfr. specs

PFR0612DHE-SP00

Delta Thermal / EMI / Solenoids

The PFR0612DHE-SP00 is a 12V DC brushless axial flow fan featuring PWM speed control and a high-speed, high-pressure design. ...
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
The PFR0612DHE-SP00 is a high-performance DC brushless axial flow fan designed for robust cooling. Operating on a 12V DC supply, it achieves a powerful speed of 14,500 RPM, delivering a maximum airflow of 65.98 CFM and a maximum static pressure of 2.502 inchH2O. This fan incorporates a durable two-ball bearing system, providing a long life expectancy of 70,000 hours at 40°C. It includes features such as PWM control for precise speed adjustment, a frequency generator signal for monitoring, and built-in locked rotor and polarity protection. Its high airflow and pressure capabilities make it ideal for cooling servers, networking equipment, and other high-density electronic systems.

Search Keywords: PFR0612DHESP00

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
PFR0612DHE-SP00
计量单位:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120

有存货: 148

可立即发货

已订购: 242   可以发货 6/8/26 

缺货数量的起订量: 90

工厂交货期 32 周

数量
Unit Price
1
$40.11
25
$25.90
50
$24.84
90
$24.59
180
$24.35
270
$24.11
360 +
$23.87
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南