FFB0812UHE-F00
Axial Square-80mm L x 80mm H x 38 mm W 12VDC 3 Wire Leads Speed Sensor (Tach) ...
描述
The FFB0812UHE-F00 is a high-speed DC axial fan designed for demanding thermal management. Operating on a rated voltage of 12V DC within a range of 7.0 to 13.2V, it consumes 18.00W of power to achieve a powerful speed of 7500 RPM. This performance delivers a maximum airflow of 102.02 CFM and a maximum static pressure of 31.32 mmHâ‚‚O. Constructed with durable ball bearings within an 80x80x38mm frame, it is ideal for cooling servers, networking equipment, and other high-density electronic systems where significant airflow is critical.
搜索关键词: FFB0812UHEF00
规格
常见问题
FFB0812UHE-F00 是否符合 RoHS 标准?
是的,FFB0812UHE-F00 符合 RoHS 标准。
FFB0812UHE-F00 的交货期是多少?
FFB0812UHE-F00 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 129
可立即发货
制造商库存: 90 可以发货 10/16/26
缺货数量的起订量: 68
工厂交货期 32 周 可以发货 5/18/27
English
中文 / 汉语
Deutsch
Español
Nederlands