BFB1012EH-A
Delta Thermal / EMI / SolenoidsThe BFB1012EH-A is a 12V DC brushless blower featuring a two-phase, four-pole motor for thermal management applications. ...
描述
The BFB1012EH-A is a DC brushless blower designed for efficient cooling. It operates on a rated voltage of 12V DC, with an operational range of 7.0 to 12.6V DC, and consumes a maximum input power of 38.28W. This blower achieves a speed of 5300 RPM, delivering a maximum airflow of 46.0 CFM and generating a maximum static pressure of 2.814 inchH2O. With an average acoustical noise level of 64.0 dB-A and a life expectancy of 50,000 hours at 40°C, it provides a durable and reliable cooling solution for various electronic systems.
Search Keywords: BFB1012EHA
规格
有存货: 51
可立即发货
缺货数量的起订量: 126
工厂交货期 32 周
English
Chinese
Spanish