help desk software
AFB1212SHE by delta thermal / emi / solenoids
Image is representational - see mfr. specs

AFB1212SHE

Delta Thermal / EMI / Solenoids

DC Fans DC Axial Fan - 120x38mm - 12VDC ...
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
The AFB1212SHE is a DC Axial Fan. Voltage - Rated 12VDC Size / Dimension Square - 120mm L x 120mm H Width 38.00mm Air Flow 151.9 CFM (4.25m³/min) Static Pressure 0.571 in H2O (142.2 Pa) Bearing Type Ball Fan Type Tubeaxial Noise 53.0 dB(A) Power (Watts) 12.60W RPM 3700 RPM Termination 2 Wire Leads Operating Temperature 14 ~ 140°F (-10 ~ 60°C) Approvals CE, CSA, UL, VDE Weight 0.564 lb (255.83g) Current Rating (Amps) 1.05A Voltage Range 4 ~ 13.2VDC Material - Frame Plastic Material - Blade Plastic Lifetime @ Temp. 70000 Hrs @ 40°C

Search Keywords: AFB1212SHE

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
AFB1212SHE
计量单位:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
12.6 W
Maximum Airflow:
151CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A

有存货: 620

可立即发货

工厂库存: 348   可以发货 5/15/26

库存数量的起订量: 5

缺货数量的起订量: 126

工厂交货期 32 周 可以发货 12/11/26  

数量
Unit Price
5
$18.27
25
$14.82
50
$13.98
100
$13.95
126
$13.91
252
$13.88
378
$13.84
504 +
$13.81
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南