help desk software
AFB0648SH-A by delta thermal / emi / solenoids
图片仅供参考 - 请查看制造商规格

AFB0648SH-A

Axial Square-60mm L x 60mm H x 25.4 mm W 48VDC 2 Wire Leads ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The DELTA PRODUCTS DC Fan Axial Ball Bearing is a high-performance cooling solution designed for efficient heat dissipation in various electronic components. With a voltage range of 28V to 56V, this fan is ideal for operating in different power supply setups.This Delta fan measures 60mm x 60mm x 25.4mm, making it compact and easily mountable in tight spaces. Its ball bearing design ensures smooth and reliable operation, reducing friction and enhancing the fan's lifespan.Offering a maximum airflow of 34.15 cubic feet per minute (CFM), this fan efficiently cools down heat-intensive equipment, preventing potential damage caused by overheating. It operates at a low noise level of 44.5dB, ensuring a quiet environment for your applications.Whether it's for use in computer systems, servers, power supplies, or other electronic devices, the DELTA PRODUCTS DC Fan Axial Ball Bearing is a top-notch choice for effective and efficient cooling.

搜索关键词: AFB0648SHA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
AFB0648SH-A
计量单位:
每 Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
180
类别:
DC Fan
尺寸:
60 x 60 x 25.4 mm
电压额定值:
48 V
额定功率:
5.28 W
最大风量:
34.1 CFM
噪声水平:
44.5 dB
特殊功能:
None
端接方式:
Lead Wires
外壳材料:
Plastic
工作温度:
N/A

常见问题

AFB0648SH-A 是否符合 RoHS 标准?

是的,AFB0648SH-A 符合 RoHS 标准。

AFB0648SH-A 的交货期是多少?

AFB0648SH-A 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 231

可立即发货

制造商库存: 540   可以发货 10/19/26

库存数量的起订量: 5

缺货数量的起订量: 135

工厂交货期 32 周 可以发货 5/14/27  

价格 (USD)

数量
单价
5
$17.55
25
$15.18
50
$14.91
100
$14.78
135
$14.74
270
$14.71
405
$14.67
540 +
$14.63

工具/3D模型

产品指南