AFB0624EH-SP50
Axial Square-60mm L x 60mm H z 25.4 mm W 24VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...
描述
The DELTA PRODUCTS part AFB0624EH-SP50 is a highly efficient and versatile fan designed for various cooling applications. With a compact dimensions of 60x60x25mm, this fan is a perfect fit for tight spaces where effective heat dissipation is essential. Operating at 24VDC, it provides optimal airflow while keeping noise levels to a minimum. The integrated Pulse Width Modulation (PWM) control allows for precise fan speed adjustment, enabling users to find the perfect balance between cooling performance and noise reduction.Additionally, the AFB0624EH-SP50 features a built-in Speed Sensor (Tach), providing real-time monitoring of fan speed. This feature ensures reliable performance and allows for easy troubleshooting and maintenance.Whether you need a reliable cooling solution for your computer, server, or any other device requiring efficient heat dissipation, the DELTA PRODUCTS part AFB0624EH-SP50 is an excellent choice, delivering outstanding performance, control, and reliability.
搜索关键词: AFB0624EHSP50
规格
常见问题
AFB0624EH-SP50 是否符合 RoHS 标准?
是的,AFB0624EH-SP50 符合 RoHS 标准。
AFB0624EH-SP50 的交货期是多少?
AFB0624EH-SP50 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 90
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 135
工厂交货期 32 周
English
中文 / 汉语
Deutsch
Español
Nederlands