help desk software
AFB0612SH-AF00 by delta thermal / emi / solenoids
图片仅供参考 - 请查看制造商规格

AFB0612SH-AF00

Axial Square-60mm L x 60mm H x 25.4 mm W 12VDC 3 Wire Leads Speed Sensor (Tach) ...

查看数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The Delta AFB0612SH-AF00 is a high-quality and durable DC fan with an axial ball bearing design. With a voltage range of 4V to 13.8V, this fan operates smoothly and efficiently at 12V. The compact size of 60 X 60 X 25.4mm makes it suitable for various applications.Featuring a maximum airflow of 34.15CFM, this fan effectively cools electronic components and optimizes their performance. The noise level of 44.5dB ensures a quiet operation while keeping the temperature under control. The ball bearing design enhances reliability and longevity, making it ideal for continuous usage.Whether you need to improve ventilation in a computer case, maintain optimal temperature in electronic devices, or enhance airflow in various cooling systems, the Delta AFB0612SH-AF00 is the perfect solution. Invest in this efficient DC fan to ensure the longevity and performance of your electronics.

搜索关键词: AFB0612SHAF00

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
AFB0612SH-AF00
计量单位:
每 Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
180
封装类型:
Box
类别:
DC Fan
尺寸:
60 x 60 x 25.4 mm
电压额定值:
12 V
额定功率:
3.24 W
最大风量:
34.15 CFM
噪声水平:
44.5 dB
特殊功能:
N/A
端接方式:
Lead Wire
外壳材料:
Plastic
工作温度:
-10 to 70 °C

常见问题

AFB0612SH-AF00 是否符合 RoHS 标准?

是的,AFB0612SH-AF00 符合 RoHS 标准。

AFB0612SH-AF00 的交货期是多少?

AFB0612SH-AF00 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 120

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 32 周

价格 (USD)

数量
单价
5
$15.74
25
$12.69
50
$12.38
180
$12.00
360
$11.97
540
$11.94
1,080 +
$11.91