help desk software
建议的换货
06GENG3E-R
06GENG3E-R
有存货: 0
起订量: 53
查看产品
06DENG3B-R by delta thermal / emi / solenoids
Image is representational - see mfr. specs

06DENG3B-R

Delta Thermal / EMI / Solenoids

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

符合 RoHS 规定
Box 包装
附件
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

Search Keywords: 06DENG3BR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
06DENG3B-R
计量单位:
Per Each
RoHS:
Yes
HTS:
8536698000
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

产品指南