SH1002-A
The SH1002-A is a black nylon standoff with an M4 thread, a steel stud, and a brass internal insert for mechanical mounting. ...
描述
The SH1002-A is a standoff designed for mechanical spacing and mounting in various assemblies. It is constructed with a black nylon body, providing electrical insulation, a durable steel stud, and a brass internal insert for secure threading. This component features an M4 thread and has specific dimensions designated as A=8, B=10, C=2.5, and D=8. The SH1002-A is ideal for applications such as mounting printed circuit boards (PCBs) or separating panels within electronic enclosures.
搜索关键词: SH1002A
规格
常见问题
SH1002-A 是否符合 RoHS 标准?
是的,SH1002-A 符合 RoHS 标准。
SH1002-A 的交货期是多少?
SH1002-A 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands