help desk software
FSHPLC by cynergy3
Image is representational - see mfr. specs

FSHPLC

Cynergy3

reed switch less than 1 mA  less than 5V ...
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
The FSHPLC is a flow switch designed for connection to a PLC to control external equipment or processes based on flow rate detection. It features a spring-loaded paddle mechanism with a magnetic switch that activates when flow exceeds 20 l/min, and automatically shuts down when flow drops below this threshold. The device is constructed with a brass screw mount and polyamide enclosure rated IP54, with a maximum operating pressure of 10 bar and maximum temperature of 100°C. It provides a volt-free SPNO contact output rated for 1 mA at 5 Vac, connected via 1" BSP pipe connections. The FSHPLC is commonly used to control circulating or centrifugal pumps in water systems with storage tanks, providing automatic flow-based switching for improved system efficiency and reliability.

Search Keywords: FSHPLC

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Cynergy3
部件编号:
FSHPLC
计量单位:
Per Each
RoHS:
Yes
HTS:
9032896060
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
有存货: 3

可立即发货

工厂交货期 10 周

PRICE (USD)

数量
Unit Price
1
$135.78
5
$133.94
10
$133.06
20
$132.73
50
$130.55
100 +
$128.99

Tools/3D Models

产品指南