DBT72475FU by cynergy3
图片仅供参考 - 请查看制造商规格
Cynergy3 授权经销商

DBT72475FU

High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 5kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

DBT72475FU is a UL-approved normally closed high voltage reed relay designed for applications requiring high isolation voltages up to 7.5kV. It features tungsten contacts capable of switching voltages up to 5000V DC/AC peak with a maximum switching power of 50W and switching current of 2A. The relay operates with a 24VDC coil, with a must operate voltage of 20V DC, coil resistance of 925O, and operate/release times of 2.0ms/3.0ms respectively. With an operating temperature range of -20°C to +70°C and contact-to-coil isolation of 17kV, this relay is suitable for high reliability applications such as cardiac defibrillators, test equipment, and high voltage power supplies. The flying lead HV connection option provides flexible installation for PCB mount configurations.

搜索关键词: DBT72475FU

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cynergy3
部件编号:
DBT72475FU
计量单位:
每 Each
RoHS:
Yes
HTS:
8535300080
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
20

常见问题

DBT72475FU 是否符合 RoHS 标准?

是的,DBT72475FU 符合 RoHS 标准。

DBT72475FU 的交货期是多少?

DBT72475FU 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$92.10
10
$69.08
15
$64.47
20 +
$63.18

工具/3D模型

产品指南