描述
The M30C-FWS-MS5 is an Eaton M30 pushbutton operator designed as a key-operated 2-position selector mechanism for industrial control applications. This 30 mm flat pushbutton operator is engineered to work seamlessly with M22 contact blocks and indicating lights, providing reliable switching functionality in control panels and machinery. The operator features a compact design with a diameter of 1.18 inches and height of 0.03 inches, weighing only 0.2 lb, making it suitable for space-constrained installations. It is certified to UL, CSA, and CE standards, ensuring compliance with international safety and quality requirements. The M30C-FWS-MS5 is commonly used in industrial automation, process control systems, and emergency stop applications where secure key-operated selection between two positions is required.
搜索关键词: M30CFWSMS5
规格
常见问题
M30C-FWS-MS5 是否符合 RoHS 标准?
是的,M30C-FWS-MS5 符合 RoHS 标准。
M30C-FWS-MS5 的交货期是多少?
M30C-FWS-MS5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands